Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG060V100EPDZCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3440024RL
Cut Tape3440024
Product RangePMEG Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.470 | CNY12.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.470 (CNY14.0911) |
| 10+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1000+ | CNY3.460 (CNY3.9098) |
| 5000+ | CNY2.880 (CNY3.2544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG060V100EPDZCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3440024RL
Cut Tape3440024
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleCFP15
No. of Pins3Pins
Forward Voltage Max560mV
Forward Surge Current210A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
210A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
CFP15
Forward Voltage Max
560mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for PMEG060V100EPDZ
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
