Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG060T040CLPEZCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3773288RL
Cut Tape3773288
Product RangePMEG Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.790 | CNY10.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.790 (CNY12.1927) |
| 10+ | CNY6.740 (CNY7.6162) |
| 100+ | CNY4.420 (CNY4.9946) |
| 500+ | CNY4.100 (CNY4.633) |
| 1000+ | CNY3.370 (CNY3.8081) |
| 5000+ | CNY2.490 (CNY2.8137) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG060T040CLPEZCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3773288RL
Cut Tape3773288
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationDual Common Cathode
Diode Case StyleCFP15B (SOT-1289B)
No. of Pins3Pins
Forward Voltage Max620mV
Forward Surge Current110A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
110A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
CFP15B (SOT-1289B)
Forward Voltage Max
620mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
