Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG050T150EIPDZCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3297721RL
Cut Tape3297721
Product RangePMEG Series
Your Part Number
690 In Stock
Need more?
690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.930 | CNY15.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 10+ | CNY10.100 (CNY11.413) |
| 100+ | CNY6.710 (CNY7.5823) |
| 500+ | CNY5.270 (CNY5.9551) |
| 1000+ | CNY4.570 (CNY5.1641) |
| 5000+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG050T150EIPDZCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3297721RL
Cut Tape3297721
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleCFP15 (SOT-1289)
No. of Pins3Pins
Forward Voltage Max570mV
Forward Surge Current130A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
130A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
15A
Diode Case Style
CFP15 (SOT-1289)
Forward Voltage Max
570mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for PMEG050T150EIPDZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
