Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG045T030EPDZCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2822808RL
Cut Tape2822808
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.810 | CNY44.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.810 (CNY9.9553) |
| 10+ | CNY5.500 (CNY6.215) |
| 100+ | CNY3.570 (CNY4.0341) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.310 (CNY2.6103) |
| 5000+ | CNY1.890 (CNY2.1357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG045T030EPDZCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2822808RL
Cut Tape2822808
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleSOT-1289
No. of Pins3Pins
Forward Voltage Max480mV
Forward Surge Current45A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
Trench Maximum Efficiency General Application (MEGA) Schottky barrier rectifier encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package
- High power capability due to clip-bonding technology and heat sink in a Small and thin SMD power plastic package, typical height 0.78 mm.
- Low forward voltage and low leakage current due to trench MEGA Schottky technology.
- High power capability due to clip-bonding technology and heat sink
- AEC-Q101 qualified
Applications
DC/DC Converters, Power Supplies, Consumer Electronics, Medical
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
45A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
SOT-1289
Forward Voltage Max
480mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
