Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMDPB70XP,115Copy
Order Code3940633
Product RangeTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 103 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY4.060 (CNY4.5878) |
| 9000+ | CNY2.790 (CNY3.1527) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY12,180.00 (CNY13,763.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDPB70XP,115Copy
Order Code3940633
Product RangeTrench Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel3.8A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.087ohm
Transistor Case StyleHUSON
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.17W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
3.8A
Drain Source On State Resistance P Channel
0.087ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.17W
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
HUSON
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PMDPB70XP,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
