Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMDPB56XNEAXCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3440020RL
Cut Tape3440020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.690 | CNY48.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY4.240 (CNY4.7912) |
| 500+ | CNY2.800 (CNY3.164) |
| 1000+ | CNY2.230 (CNY2.5199) |
| 5000+ | CNY1.730 (CNY1.9549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDPB56XNEAXCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3440020RL
Cut Tape3440020
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.1A
Continuous Drain Current Id P Channel3.1A
Drain Source On State Resistance N Channel0.072ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN2020D
No. of Pins6Pins
Power Dissipation N Channel485mW
Power Dissipation P Channel485mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
3.1A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
485mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
3.1A
Drain Source On State Resistance N Channel
0.072ohm
Transistor Case Style
DFN2020D
Power Dissipation N Channel
485mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
