Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMD2001D,115Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3440019RL
Cut Tape3440019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.100 | CNY10.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.100 (CNY2.373) |
| 50+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY0.999 (CNY1.1289) |
| 500+ | CNY0.951 (CNY1.0746) |
| 1500+ | CNY0.901 (CNY1.0181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMD2001D,115Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3440019RL
Cut Tape3440019
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN600mA
Continuous Collector Current PNP600mA
Power Dissipation NPN320mW
Power Dissipation PNP320mW
DC Current Gain hFE Min NPN50hFE
DC Current Gain hFE Min PNP50hFE
Transistor Case StyleSOT-457
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
600mA
Power Dissipation PNP
320mW
DC Current Gain hFE Min PNP
50hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
600mA
Power Dissipation NPN
320mW
DC Current Gain hFE Min NPN
50hFE
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
