Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMBTA42DS,125Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3440018RL
Cut Tape3440018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.880 | CNY29.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1500+ | CNY1.190 (CNY1.3447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBTA42DS,125Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3440018RL
Cut Tape3440018
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN300V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN100mA
Continuous Collector Current PNP-
Power Dissipation NPN420mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN25hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-457
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN50MHz
Transition Frequency PNP-
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
300V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
420mW
DC Current Gain hFE Min NPN
25hFE
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Transition Frequency NPN
50MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
