Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMBT6429,215Copy
Order Code
Re-Reel3440017RL
Cut Tape3440017
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.990 | CNY9.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.704 (CNY0.7955) |
| 500+ | CNY0.505 (CNY0.5706) |
| 1500+ | CNY0.437 (CNY0.4938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT6429,215Copy
Order Code
Re-Reel3440017RL
Cut Tape3440017
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation250mW
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency700MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
TO-236AB
No. of Pins
3Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
700MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PMBT6429,215
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
