Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMBT3904,215Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2336795
Re-Reel1081476RL
Cut Tape1081476
Your Part Number
226,987 In Stock
9,000 more incoming. You can reserve stock now
37,700 Next business day delivery available(Shanghai stock)
27,639 Delivery in 3-4 Business Days(SG stock)
161,648 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.360 | CNY6.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.360 (CNY1.5368) |
| 50+ | CNY0.561 (CNY0.6339) |
| 100+ | CNY0.300 (CNY0.339) |
| 500+ | CNY0.203 (CNY0.2294) |
| 1500+ | CNY0.188 (CNY0.2124) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.185 (CNY0.209) |
| 9000+ | CNY0.182 (CNY0.2057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT3904,215Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2336795
Re-Reel1081476RL
Cut Tape1081476
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation250mW
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PMBT3904,215 is a 40V, 200mA NPN switching transistor. It is suitable for general switching and amplification applications.
- Collector current capability IC = 200mA
- Collector-emitter voltage VCEO = 40V
- AEC-Q101 qualified
- 250mW max total power dissipation at Tamb ≤ 25°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
Transistor Case Style
TO-236AB
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PMBT3904,215
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
