Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPIMP31XCopy
Order Code
Re-Reel3934781RL
Cut Tape3934781
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY9.100 | CNY45.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.100 (CNY10.283) |
| 10+ | CNY6.300 (CNY7.119) |
| 100+ | CNY3.990 (CNY4.5087) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 5000+ | CNY1.620 (CNY1.8306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPIMP31XCopy
Order Code
Re-Reel3934781RL
Cut Tape3934781
Technical Datasheet
Digital Transistor PolarityDual PNP
Transistor PolarityDual PNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current Ic500mA
Continuous Collector Current500mA
Base Input Resistor R11kohm
Base Emitter Resistor R210kohm
Resistor Ratio, R1 / R20.1(Ratio)
RF Transistor CaseSOT-457
Transistor Case StyleSOT-457
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation420mW
Operating Temperature Max150°C
DC Current Gain hFE Min70hFE
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Digital Transistor Polarity
Dual PNP
Collector Emitter Voltage V(br)ceo
50V
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current
500mA
Base Emitter Resistor R2
10kohm
RF Transistor Case
SOT-457
No. of Pins
6 Pin
Power Dissipation
420mW
DC Current Gain hFE Min
70hFE
Qualification
-
MSL
-
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max NPN
-
Continuous Collector Current Ic
500mA
Base Input Resistor R1
1kohm
Resistor Ratio, R1 / R2
0.1(Ratio)
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
