Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPIMN32PAXCopy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel4263400RL
Cut Tape4263400
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.940 | CNY34.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.800 (CNY5.424) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.400 (CNY1.582) |
| 5000+ | CNY1.380 (CNY1.5594) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPIMN32PAXCopy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel4263400RL
Cut Tape4263400
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current500mA
Base Input Resistor R12.2kohm
Base Emitter Resistor R210kohm
Transistor Case StyleDFN2020
No. of Pins8 Pin
Transistor MountingSurface Mount
Power Dissipation500mW
Operating Temperature Max150°C
DC Current Gain hFE Min70hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
2.2kohm
Transistor Case Style
DFN2020
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
500mA
Base Emitter Resistor R2
10kohm
No. of Pins
8 Pin
Power Dissipation
500mW
DC Current Gain hFE Min
70hFE
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00703
