Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPIMN32-QXCopy
Order Code
Re-Reel3934776RL
Cut Tape3934776
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY5.650 | CNY28.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 5000+ | CNY1.490 (CNY1.6837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPIMN32-QXCopy
Order Code
Re-Reel3934776RL
Cut Tape3934776
Technical Datasheet
Transistor PolarityDual NPN
Digital Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current Ic500mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current500mA
Base Input Resistor R12.2kohm
Resistor Ratio, R1 / R20.22(Ratio)
Base Emitter Resistor R210kohm
RF Transistor CaseSOT-457
Transistor Case StyleSOT-457
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation420mW
Operating Temperature Max150°C
DC Current Gain hFE Min70hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current Ic
500mA
Continuous Collector Current
500mA
Resistor Ratio, R1 / R2
0.22(Ratio)
RF Transistor Case
SOT-457
No. of Pins
6 Pin
Power Dissipation
420mW
DC Current Gain hFE Min
70hFE
Qualification
AEC-Q101
MSL
-
Digital Transistor Polarity
Dual NPN
Collector Emitter Voltage V(br)ceo
50V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
2.2kohm
Base Emitter Resistor R2
10kohm
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
