Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPIMH9,115Copy
Order Code
Re-Reel3440012RL
Cut Tape3440012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.970 | CNY19.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY0.793 (CNY0.8961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPIMH9,115Copy
Order Code
Re-Reel3440012RL
Cut Tape3440012
Technical Datasheet
Transistor PolarityDual NPN
Digital Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current Ic100mA
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R247kohm
Resistor Ratio, R1 / R2-
Transistor Case StyleSC-74
RF Transistor CaseSC-74
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation600mW
Operating Temperature Max150°C
DC Current Gain hFE Min100hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
47kohm
Transistor Case Style
SC-74
No. of Pins
6 Pin
Power Dissipation
600mW
DC Current Gain hFE Min
100hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Dual NPN
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
100mA
Base Input Resistor R1
10kohm
Resistor Ratio, R1 / R2
-
RF Transistor Case
SC-74
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
