Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPIMC32-QXCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3934774RL
Cut Tape3934774
Your Part Number
1,910 In Stock
Need more?
1,910 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY6.180 | CNY30.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY4.270 (CNY4.8251) |
| 100+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.110 (CNY1.2543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPIMC32-QXCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3934774RL
Cut Tape3934774
Technical Datasheet
Digital Transistor PolarityNPN and PNP Complement
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current Ic500mA
Continuous Collector Current500mA
Base Input Resistor R12.2kohm
Resistor Ratio, R1 / R20.22(Ratio)
Base Emitter Resistor R210kohm
RF Transistor CaseSOT-457
Transistor Case StyleSOT-457
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation420mW
Operating Temperature Max150°C
DC Current Gain hFE Min70hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Digital Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current
500mA
Resistor Ratio, R1 / R2
0.22(Ratio)
RF Transistor Case
SOT-457
No. of Pins
6 Pin
Power Dissipation
420mW
DC Current Gain hFE Min
70hFE
Qualification
AEC-Q101
MSL
-
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
500mA
Base Input Resistor R1
2.2kohm
Base Emitter Resistor R2
10kohm
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
