Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPIMC31,115Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Full Reel2439623
Re-Reel1829392RL
Cut Tape1829392
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.980 | CNY19.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.980 (CNY4.4974) |
| 50+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1500+ | CNY1.030 (CNY1.1639) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.862 (CNY0.9741) |
| 9000+ | CNY0.786 (CNY0.8882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPIMC31,115Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Full Reel2439623
Re-Reel1829392RL
Cut Tape1829392
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN500mA
Continuous Collector Current500mA
Continuous Collector Current PNP500mA
Base Input Resistor R11kohm
Base Emitter Resistor R210kohm
Power Dissipation NPN420mW
Power Dissipation PNP420mW
Transistor Case StyleSOT-457
No. of Pins6 Pin
DC Current Gain hFE Min NPN50hFE
DC Current Gain hFE Min PNP50hFE
Transistor MountingSurface Mount
Power Dissipation420mW
No. of Pins6Pins
Operating Temperature Max150°C
DC Current Gain hFE Min70hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PIMC31 is a NPN-PNP Resistor Equipped Transistor Array in a surface-mount plastic package. This bipolar device is suitable for digital applications in automotive and industrial segments, switching loads.
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- PIMN31 dual NPN complement
Applications
Automotive, Power Management, Automation & Process Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current
500mA
Base Input Resistor R1
1kohm
Power Dissipation NPN
420mW
Transistor Case Style
SOT-457
DC Current Gain hFE Min NPN
50hFE
Transistor Mounting
Surface Mount
No. of Pins
6Pins
DC Current Gain hFE Min
70hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
500mA
Continuous Collector Current PNP
500mA
Base Emitter Resistor R2
10kohm
Power Dissipation PNP
420mW
No. of Pins
6 Pin
DC Current Gain hFE Min PNP
50hFE
Power Dissipation
420mW
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIMC31,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
