Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPHPT61002NYCXCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2419461RL
Cut Tape2419461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.260 | CNY31.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.630 (CNY1.8419) |
| 5000+ | CNY1.320 (CNY1.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT61002NYCXCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2419461RL
Cut Tape2419461
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current2A
Power Dissipation25W
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
No. of Pins5Pins
Transition Frequency140MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
These high power bipolar transistors, housed in LFPAK56 (Power-S08/SOT669) packages, deliver DPAK-like thermal and electrical performance in just half the footprint. Offering reliable, energy-efficient performance, they are AEC-Q101 qualified and support high-temperature operation (175 °C).
- High power dissipation (Ptot)
- Suitable for high-temperature applications (175 °C)
- Space-saving 5 x 6 mm package outline is half the size of equivalent transistors in DPAK, SOT223, and other packages
- Low profile (1 mm)
- High reliability and mechanical ruggedness thanks to solid copper clip (no wires)
- High energy efficiency due to less heat generation
- AEC-Q101 qualified
- Growing, furtureproof portfolio
Applications
Power Management, Motor Drive & Control, LED Lighting, Automotive
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
SOT-669
No. of Pins
5Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
Power Dissipation
25W
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
