Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPHPT60603PYXCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2419460RL
Cut Tape2419460
Your Part Number
1,654 In Stock
Need more?
1,654 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.480 | CNY6.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY4.030 (CNY4.5539) |
| 50+ | CNY3.330 (CNY3.7629) |
| 200+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT60603PYXCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2419460RL
Cut Tape2419460
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current3A
Power Dissipation25W
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
No. of Pins5Pins
Transition Frequency110MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
These high power bipolar transistors, housed in LFPAK56 (Power-S08/SOT669) packages, deliver DPAK-like thermal and electrical performance in just half the footprint. Offering reliable, energy-efficient performance, they are AEC-Q101 qualified and support high-temperature operation (175 °C).
- High power dissipation (Ptot)
- Suitable for high-temperature applications (175 °C)
- Space-saving 5 x 6 mm package outline is half the size of equivalent transistors in DPAK, SOT223, and other packages
- Low profile (1 mm)
- High reliability and mechanical ruggedness thanks to solid copper clip (no wires)
- High energy efficiency due to less heat generation
- AEC-Q101 qualified
- Growing, furtureproof portfolio
Applications
Power Management, Motor Drive & Control, LED Lighting, Automotive
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
SOT-669
No. of Pins
5Pins
DC Current Gain hFE Min
35hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
25W
Transistor Mounting
Surface Mount
Transition Frequency
110MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
