Print Page
1,560 In Stock
Need more?
1,560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.390 | CNY16.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.390 (CNY18.5207) |
| 10+ | CNY10.740 (CNY12.1362) |
| 100+ | CNY7.710 (CNY8.7123) |
| 500+ | CNY6.240 (CNY7.0512) |
| 1000+ | CNY5.330 (CNY6.0229) |
| 5000+ | CNY4.590 (CNY5.1867) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPH2520U,115Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3440003RL
Cut Tape3440003
Product RangeTrenchMOS
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id100A
Drain Source On State Resistance2100µohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation62.5W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeTrenchMOS
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
4.5V
Power Dissipation
62.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
2100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
4Pins
Product Range
TrenchMOS
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

