Print Page
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.860 | CNY24.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.860 (CNY5.4918) |
| 10+ | CNY3.330 (CNY3.7629) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 5000+ | CNY0.871 (CNY0.9842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0X1ULD,315Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel2069373RL
Cut Tape2069373
Product RangePESD5
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleSOD-882D
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangePESD5
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PESD5V0X1ULD is an ultra-low capacitance unidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients. The combination of extremely low capacitance and ultra-low clamping voltage makes the device ideal for high-speed data line protection applications.
- ESD protection of one line
- 0.95pF Ultra low diode capacitance (Cd)
- 1nA Ultra low leakage current (IRM)
- ESD protection up to 8kV
- Solderable tin-plated side pads
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-882D
Operating Voltage
-
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006

