Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.760 | CNY28.80 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.760 (CNY6.5088) |
| 50+ | CNY3.990 (CNY4.5087) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1500+ | CNY1.610 (CNY1.8193) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.220 (CNY1.3786) |
| 9000+ | CNY1.200 (CNY1.356) |
Product Information
Product Overview
PESD5V0U1UB,115 is an ultra-low capacitance unidirectional ESD protection diode in a small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients. Typical applications include USB interfaces, 10/100/1000Mbit/s Ethernet, FireWire, high-speed data lines, Subscriber Identity Module (SIM) card protection, cellular handsets and accessories, portable electronics, communication systems, computers and peripherals, audio and video equipment.
- Unidirectional ESD protection of one line
- ESD protection up to 9kV
- IEC 61000-4-2; level 4 (ESD)
- Reverse standoff voltage is 5V maximum at Tamb=25°C
- Diode capacitance is 2pF typ at f=1MHz; VR=0V; Tamb=25°C
- Breakdown voltage is 6.8V typ at IR=5mA; Tamb=25°C
- Reverse leakage current is 1nA typ at VRWM=5V; Tamb=25°C
- Differential resistance is 100 ohm max at IR=1mA; Tamb=25°C
- SC-79 (SOD523) package
- Ambient temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
2Pins
-
-
SOD-523
-
PESD5
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

