Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.520 (CNY8.4976) |
| 10+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.270 (CNY1.4351) |
Price for:Each
Minimum: 5
Multiple: 5
CNY37.60 (CNY42.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0U1BB,115Copy
Manufacturer Standard Lead Time58 weeks
Order Code2114879
Product RangePESD5
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangePESD5
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD5V0U1BB,115 is a low-capacitance bidirectional ESD protection diode. It is designed to protect one signal line from the damage caused by ESD and other transients. Typical applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, 10/100/1000 Ethernet, Local Area Network (LAN) equipment, communication systems, portable electronics, SIM card protection, and high-speed data lines.
- Bidirectional ESD protection of one line
- ESD protection of up to 10kV
- IEC 61000-4-2, level 4 (ESD)
- Reverse standoff voltage is 5V maximum at Tamb=25°C
- Diode capacitance is 2.9pF typ at f=1MHz; VR=0V; Tamb=25°C
- Breakdown voltage is 7V typ at IR=5mA; Tamb=25°C
- Reverse leakage current is 5nA typ at VRWM=5V; Tamb=25°C
- Differential resistance is 100 ohm max at IR=1mA; Tamb=25°C
- SC-79 (SOD523) package
- Ambient temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
-
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PESD5V0U1BB,115
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

