Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0C2BDFZCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3526247RL
Cut Tape3526247
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY0.940 (CNY1.0622) |
| 1000+ | CNY0.743 (CNY0.8396) |
| 5000+ | CNY0.644 (CNY0.7277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0C2BDFZCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3526247RL
Cut Tape3526247
Technical Datasheet
Clamping Voltage Vc Max5.4V
Diode Case StyleDFN0603
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD5V0C2BDFZ is a symmetrical bidirectional ElectroStatic Discharge (ESD) protection diode array, part of the TrEOS protection family. This device is housed in a DFN0603-3 (SOT8013) leadless ultra small Surface-Mounted Device (SMD) package designed to protect two signal lines from the damage caused by ESD and other transients. Typical applications include Thunderbolt, USB3.2 and HDMI2.1 data lines, cellular handsets and accessories, portable electronics, communication systems, computers and peripherals.
- Bidirectional ESD protection of two lines
- Very low diode capacitance Cd = 0.21pF
- Extremely low clamping to protect sensitive I/Os
- Extremely low-inductance protection path to ground
- Extremely symmetrical layout, ultra small SMD package
- ESD protection up to ±20kV according to IEC 61000-4-2; surge robustness 8.5A 8/20μs
- Placed on one differential line pair, almost no extra PCB space demand for protection
- Ambient temperature range from -40 to 125°C
- Breakdown voltage is 9.6V typ at IR = 1mA; Tamb = 25°C
- Reverse leakage current is 1nA typ at VRWM = 5V; Tamb = 25°C
Technical Specifications
Clamping Voltage Vc Max
5.4V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN0603
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
