Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD4V0Y1BSFYLCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2901036RL
Cut Tape2901036
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.850 | CNY14.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.850 (CNY3.2205) |
| 10+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY0.885 (CNY1.0001) |
| 1000+ | CNY0.763 (CNY0.8622) |
| 5000+ | CNY0.617 (CNY0.6972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD4V0Y1BSFYLCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2901036RL
Cut Tape2901036
Technical Datasheet
Clamping Voltage Vc Max3.7V
Diode Case StyleSOD-962
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD4V0Y1BSFYL is an extremely low capacitance bidirectional ESD protection diode. This device is housed in a DSN0603-2 (SOD962-2) leadless ultra-small Surface-Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients. The application includes USB 3.2, HDMI2, and universal flash storage (UFS) data lines, cellular handsets, and accessories, portable electronics, communication systems, computers, and peripherals.
- Bidirectional ESD protection of one line
- Extremely low trigger-voltage Vt1 of 7V TLP
- Diode capacitance is 0.24pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
- Extremely low clamping voltage to protect sensitive I/Os
- Extremely low-inductance protection path to ground
- ESD protection up to ±15kV according to IEC 61000-4-2
- Reverse standoff voltage is 4V
- Clamping voltage is 3.7V typ (IPPM = 4A; Tamb = 25°C)
- Cut-off frequency -3dB is 19.6GHz typ (Tamb = 25°C)
- Ambient temperature range from -40 to 125°C
Technical Specifications
Clamping Voltage Vc Max
3.7V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
