Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD4USB5B-TTSXCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3773285RL
Cut Tape3773285
Your Part Number
4,140 In Stock
Need more?
4,140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.810 | CNY44.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.810 (CNY9.9553) |
| 10+ | CNY5.460 (CNY6.1698) |
| 100+ | CNY3.500 (CNY3.955) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.390 (CNY2.7007) |
| 5000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD4USB5B-TTSXCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3773285RL
Cut Tape3773285
Technical Datasheet
Clamping Voltage Vc Max5.5V
Diode Case StyleDFN2510D
No. of Pins10Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
5.5V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN2510D
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
