Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD4USB5B-TBRXCopy
Manufacturer Standard Lead Time80 weeks
Order Code3934773
Your Part Number
810 In Stock
Need more?
810 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.840 (CNY6.5992) |
| 10+ | CNY3.620 (CNY4.0906) |
| 100+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.410 (CNY3.8533) |
| 5000+ | CNY3.340 (CNY3.7742) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY29.20 (CNY33.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD4USB5B-TBRXCopy
Manufacturer Standard Lead Time80 weeks
Order Code3934773
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleDFN2510A
No. of Pins10Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Alternatives for PESD4USB5B-TBRX
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN2510A
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
