Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3S2UAT,215Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel8737576RL
Cut Tape8737576
Your Part Number
3,655 In Stock
6,000 more incoming. You can reserve stock now
3,655 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.340 | CNY31.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY4.420 (CNY4.9946) |
| 100+ | CNY2.800 (CNY3.164) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 5000+ | CNY1.350 (CNY1.5255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3S2UAT,215Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel8737576RL
Cut Tape8737576
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PESD3V3S2UAT is a double ESD Protection Diode designed to protect up to two transmission or data lines against damage from electrostatic discharge (ESD) and other transients.
- Unidirectional ESD protection of up to two lines
- Common-cathode configuration
- <lt/>700nA Ultra-low reverse leakage current (IRM)
- <gt/>30kV ESD protection
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PESD3V3S2UAT,215
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
