Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD2IVN48T-QRCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3997486RL
Cut Tape3997486
Your Part Number
921 In Stock
18,000 more incoming. You can reserve stock now
921 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.540 | CNY32.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.540 (CNY7.3902) |
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD2IVN48T-QRCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3997486RL
Cut Tape3997486
Technical Datasheet
Clamping Voltage Vc Max67V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage48V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
67V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
48V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
