Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD2CANFD24L-TRCopy
Manufacturer Standard Lead Time104 weeks
Order Code3940487
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.370 (CNY4.9381) |
| 50+ | CNY2.720 (CNY3.0736) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1500+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.85 (CNY24.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD2CANFD24L-TRCopy
Manufacturer Standard Lead Time104 weeks
Order Code3940487
Technical Datasheet
Clamping Voltage Vc Max41V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD2CANFD24L-TR is an ESD protection device in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients. Applications include CAN-FD, CAN, FlexRay, SENT.
- ESD protection up to 30kV (IEC 61000-4-2), ESD protection up to 30kV (ISO 10605, C=150pF, R=330 ohm)
- AEC-Q101 qualified
- Reverse standoff voltage is 24V max at Tamb = 25°C
- Breakdown voltage is 35.5V typ at IR = 10mA; Tamb = 25°C
- Reverse leakage current is 1nA typ at VRWM = 24V; Tamb = 25°C
- Diode capacitance is 9pF typ at f = 1MHz; VR = 0V; Tamb = 25°C
- Dynamic resistance is 0.5ohm typ at IR = 10mA; Tamb = 25°C
- Clamping voltage is 30V typ at IPPM = 1A; tp = 8/20µs; Tamb = 25°C
- Ambient temperature range from -55 to 175°C
Technical Specifications
Clamping Voltage Vc Max
41V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
