Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD24VS1ULSYLCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3617980RL
Cut Tape3617980
Product RangePESDxS1UL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.770 | CNY18.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.770 (CNY4.2601) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY0.940 (CNY1.0622) |
| 1000+ | CNY0.823 (CNY0.930) |
| 5000+ | CNY0.615 (CNY0.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD24VS1ULSYLCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3617980RL
Cut Tape3617980
Product RangePESDxS1UL Series
Technical Datasheet
Clamping Voltage Vc Max70V
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangePESDxS1UL Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
70V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN1006
Operating Voltage
24V
Product Range
PESDxS1UL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
