Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD1IVN27-LSYLCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3773277RL
Cut Tape3773277
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.180 | CNY15.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.180 (CNY3.5934) |
| 10+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY0.802 (CNY0.9063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD1IVN27-LSYLCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3773277RL
Cut Tape3773277
Technical Datasheet
Clamping Voltage Vc Max45V
Diode Case StyleDFN1006BD
No. of Pins2Pins
Operating Voltage27V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
45V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN1006BD
Operating Voltage
27V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
