Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD15VV1BSFYLCopy
Manufacturer Standard Lead Time62 weeks
Order Code4740837
Your Part Number
8,650 In Stock
Need more?
8,650 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.670 (CNY3.0171) |
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.831 (CNY0.939) |
| 1000+ | CNY0.716 (CNY0.8091) |
| 5000+ | CNY0.579 (CNY0.6543) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.35 (CNY15.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD15VV1BSFYLCopy
Manufacturer Standard Lead Time62 weeks
Order Code4740837
Technical Datasheet
Clamping Voltage Vc Max29V
Diode Case StyleDSN0603
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DSN0603
Operating Voltage
15V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PESD15VV1BSFYL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
