Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD15VS2UAT,215Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel8737436RL
Cut Tape8737436
Product RangePESDxS2UAT Series
Your Part Number
3,480 In Stock
Need more?
500 Next business day delivery available(Shanghai stock)
2,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.470 | CNY17.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.470 (CNY3.9211) |
| 10+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.881 (CNY0.9955) |
| 5000+ | CNY0.734 (CNY0.8294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD15VS2UAT,215Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel8737436RL
Cut Tape8737436
Product RangePESDxS2UAT Series
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage15V
Power Dissipation Pd-
Product RangePESDxS2UAT Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PESD15VS2UAT is a double ESD Protection Diode designed to protect up to two transmission or data lines against damage from electrostatic discharge (ESD) and other transients.
- Unidirectional ESD protection of up to two lines
- Common-cathode configuration
- <lt/>700nA Ultra-low reverse leakage current (IRM)
- <gt/>30kV ESD protection
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
15V
Product Range
PESDxS2UAT Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PESD15VS2UAT,215
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
