Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPDTB113ZQAZCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2545292RL
Cut Tape2545292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.640 | CNY8.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.640 (CNY1.8532) |
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.741 (CNY0.8373) |
| 1000+ | CNY0.631 (CNY0.713) |
| 5000+ | CNY0.524 (CNY0.5921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPDTB113ZQAZCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2545292RL
Cut Tape2545292
Technical Datasheet
Transistor PolaritySingle PNP
Digital Transistor PolaritySingle PNP
Collector Emitter Voltage V(br)ceo-50V
Collector Emitter Voltage Max NPN-
Continuous Collector Current Ic-500mA
Collector Emitter Voltage Max PNP50V
Continuous Collector Current500mA
Base Input Resistor R11kohm
Base Emitter Resistor R210kohm
Resistor Ratio, R1 / R20.1(Ratio)
Transistor Case StyleSOT-1215
RF Transistor CaseSOT-1215
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation325mW
Operating Temperature Max150°C
DC Current Gain hFE Min70hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage V(br)ceo
-50V
Continuous Collector Current Ic
-500mA
Continuous Collector Current
500mA
Base Emitter Resistor R2
10kohm
Transistor Case Style
SOT-1215
No. of Pins
3 Pin
Power Dissipation
325mW
DC Current Gain hFE Min
70hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
1kohm
Resistor Ratio, R1 / R2
0.1(Ratio)
RF Transistor Case
SOT-1215
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
