Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPCMF2USB3B/CZCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3439937RL
Cut Tape3439937
Product RangePCMFxUSB3B/C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.990 | CNY39.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.990 (CNY4.5087) |
| 100+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY3.060 (CNY3.4578) |
| 2250+ | CNY3.040 (CNY3.4352) |
| 4500+ | CNY3.020 (CNY3.4126) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPCMF2USB3B/CZCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3439937RL
Cut Tape3439937
Product RangePCMFxUSB3B/C Series
Technical Datasheet
DC Current Rating-
Inductance-
DC Resistance Max3ohm
Product RangePCMFxUSB3B/C Series
Impedance-
Product Length1.62mm
Product Width1.22mm
Product Height0.64mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
-
DC Resistance Max
3ohm
Impedance
-
Product Width
1.22mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
PCMFxUSB3B/C Series
Product Length
1.62mm
Product Height
0.64mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
