Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPCMF2USB30ZCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel2545255RL
Cut Tape2545255
Product RangePCMFxUSB30
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.730 | CNY16.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.730 (CNY18.9049) |
| 10+ | CNY11.720 (CNY13.2436) |
| 100+ | CNY8.660 (CNY9.7858) |
| 500+ | CNY6.500 (CNY7.345) |
| 1000+ | CNY5.430 (CNY6.1359) |
| 5000+ | CNY4.670 (CNY5.2771) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPCMF2USB30ZCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel2545255RL
Cut Tape2545255
Product RangePCMFxUSB30
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleWLCSP
No. of Pins10Pins
Operating Voltage-
Power Dissipation Pd-
Product RangePCMFxUSB30
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLCSP
Operating Voltage
-
Product Range
PCMFxUSB30
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
