Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPCMF1USB30ZCopy
Order Code
Re-Reel2545254RL
Cut Tape2545254
Product RangePCMFxUSB30
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.030 | CNY45.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.030 (CNY10.2039) |
| 10+ | CNY5.840 (CNY6.5992) |
| 100+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 5000+ | CNY2.080 (CNY2.3504) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPCMF1USB30ZCopy
Order Code
Re-Reel2545254RL
Cut Tape2545254
Product RangePCMFxUSB30
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleWLCSP
No. of Pins5Pins
Operating Voltage-
Power Dissipation Pd-
Product RangePCMFxUSB30
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLCSP
Operating Voltage
-
Product Range
PCMFxUSB30
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
