
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.510 | CNY17.51 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.510 (CNY19.7863) |
| 10+ | CNY12.870 (CNY14.5431) |
| 50+ | CNY11.680 (CNY13.1984) |
| 100+ | CNY10.400 (CNY11.752) |
| 250+ | CNY9.750 (CNY11.0175) |
| 500+ | CNY9.710 (CNY10.9723) |
| 1000+ | CNY8.980 (CNY10.1474) |
| 2500+ | CNY8.250 (CNY9.3225) |
Product Information
Product Overview
PCA9555PWJ is a low-voltage 16bit I²C-bus I/O port with interrupt and weak pull-up. It is a 16bit of general purpose input/output (GPIO) expansion for I²C-bus/SMBus applications. It is designed for a wide voltage range of 2.3V to 5.5V with interrupt and default pull-up resistors on GPIOs. Nexperia GPIO expanders provide an elegant solution when additional IOs are needed while keeping the interconnections to a minimum, for example, in ACPI power switches, sensors, push buttons, LEDs and fan control. It contains a set of 8-bit input, output, configuration and polarity inversion registers. At power up all IOs default to inputs. Each IO can be configured as either input or output by changing the corresponding bit in the configuration register. The data for each input or output is stored in the corresponding input or output register. The polarity inversion register can be programmed to invert the polarity of the input register.
- I²C-bus to parallel port expander, supply current is 1μA maximum at (VCC = 2.3V to 5.5V)
- 5V tolerant I/Os, 16 I/O pins which power up configured in input state, CMOS logic switching levels
- Open-drain active LOW interrupt output (INT)
- 400KHz fast-mode I²C-bus, internal power-on reset, no glitch on power-up
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD78, class II
- Input capacitance is 1.5pF typical at (VI = VCC or GND; VCC = 2.3V to 5.5V)
- Operating temperature range from -40°C to +85°C
- Package style is TSSOP24
Technical Specifications
16bit
2.3V
TSSOP
16I/O's
85°C
-
I2C
5.5V
24Pins
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
