Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS5560PA,115Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel1829368RL
Cut Tape1829368
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.100 | CNY35.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.100 (CNY8.023) |
| 10+ | CNY5.160 (CNY5.8308) |
| 100+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.180 (CNY2.4634) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 5000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5560PA,115Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel1829368RL
Cut Tape1829368
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current5A
Power Dissipation2.1W
Transistor Case StyleSOT-1061
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency90MHz
DC Current Gain hFE Min265hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBSS5560PA is a 5A PNP breakthrough-in small signal (BISS) Transistor encapsulated in an ultra-thin leadless small surface-mount plastic package with medium power capability.
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- Smaller required printed-circuit board (PCB) area than for conventional transistors
- Exposed heat-sink for excellent thermal and electrical conductivity
- NPN complement is PBSS4560PA
- AC Marking code
Applications
Industrial, Power Management, Consumer Electronics, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
5A
Transistor Case Style
SOT-1061
No. of Pins
3Pins
DC Current Gain hFE Min
265hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
2.1W
Transistor Mounting
Surface Mount
Transition Frequency
90MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
