Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS5255PAPSXCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2545286RL
Cut Tape2545286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.080 | CNY30.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.080 (CNY6.8704) |
| 10+ | CNY4.920 (CNY5.5596) |
| 100+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 5000+ | CNY2.150 (CNY2.4295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5255PAPSXCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2545286RL
Cut Tape2545286
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP55V
Continuous Collector Current NPN-
Continuous Collector Current PNP2A
Power Dissipation NPN-
Power Dissipation PNP370mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP50hFE
Transistor Case StyleSOT-1118
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP100MHz
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
55V
Continuous Collector Current PNP
2A
Power Dissipation PNP
370mW
DC Current Gain hFE Min PNP
50hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-1118
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
