Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4540X,135Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Full Reel2439538
Re-Reel8736375RL
Cut Tape8736375
Your Part Number
8 In Stock
8,000 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.690 | CNY33.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.690 (CNY7.5597) |
| 50+ | CNY6.100 (CNY6.893) |
| 250+ | CNY5.020 (CNY5.6726) |
| 1000+ | CNY2.300 (CNY2.599) |
| 2000+ | CNY2.050 (CNY2.3165) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.480 (CNY1.6724) |
| 12000+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4540X,135Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Full Reel2439538
Re-Reel8736375RL
Cut Tape8736375
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current5A
Power Dissipation550mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBSS4540X is a 5A NPN breakthrough-in small signal (BISS) Transistor housed in a surface-mount plastic package. It offers collector pad for good heat transfer.
- High hFE and low VCEsat at high current operation
- High efficiency leading to less heat generation
- PNP complement is PBSS5540X
- 1B Marking code
Applications
Industrial, Power Management, Motor Drive & Control, Consumer Electronics, Imaging, Video & Vision, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
5A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
550mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PBSS4540X,135
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
