Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4480X,135Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel8736359RL
Cut Tape8736359
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.000 | CNY45.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.000 (CNY10.170) |
| 50+ | CNY6.200 (CNY7.006) |
| 250+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2000+ | CNY1.850 (CNY2.0905) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4480X,135Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel8736359RL
Cut Tape8736359
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current4A
Power Dissipation550mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min400hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBSS4480X is a 4A NPN breakthrough-in small signal (BISS) Transistor housed in a surface-mount plastic package. It offers collector pad for good heat transfer.
- High hFE and low VCEsat at high current operation
- High efficiency leading to less heat generation
- PNP complement is PBSS5480X
- 1Y Marking code
Applications
Industrial, Power Management, Motor Drive & Control, Consumer Electronics, Imaging, Video & Vision, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
4A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
400hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
550mW
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PBSS4480X,135
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
