Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4360PASXCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2545282RL
Cut Tape2545282
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.940 | CNY34.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 5000+ | CNY1.610 (CNY1.8193) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4360PASXCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2545282RL
Cut Tape2545282
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current3A
Power Dissipation600mW
Transistor Case StyleSOT-1061
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency160MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-1061
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
600mW
Transistor Mounting
Surface Mount
Transition Frequency
160MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
