Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4350Z,135Copy
Order Code
Full Reel2439536
Re-Reel8736340RL
Cut Tape8736340
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.080 | CNY40.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.080 (CNY9.1304) |
| 50+ | CNY6.650 (CNY7.5145) |
| 250+ | CNY5.830 (CNY6.5879) |
| 1000+ | CNY5.010 (CNY5.6613) |
| 2000+ | CNY4.230 (CNY4.7799) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY4.140 (CNY4.6782) |
| 12000+ | CNY3.410 (CNY3.8533) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4350Z,135Copy
Order Code
Full Reel2439536
Re-Reel8736340RL
Cut Tape8736340
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current3A
Power Dissipation1.35W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBSS4350Z is a NPN low VCEsat Transistor housed in a surface-mount plastic package. It offers collector pad for good heat transfer.
- Low collector-emitter saturation voltage
- High collector current capabilities of IC and ICM
- High collector current gain (hFE) at high IC
- Higher efficiency leading to less heat generation
- Reduced PCB area requirements compared to DPAK
- PNP complement is PBSS5350Z
- PB4350 Marking code
Applications
Industrial, Power Management, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
50V
Power Dissipation
1.35W
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PBSS4350Z,135
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126
