Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4350D,115Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel8736316RL
Cut Tape8736316
Your Part Number
9,660 In Stock
6,000 more incoming. You can reserve stock now
9,660 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.570 | CNY27.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.570 (CNY6.2941) |
| 10+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 5000+ | CNY1.110 (CNY1.2543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4350D,115Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel8736316RL
Cut Tape8736316
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current3A
Power Dissipation600mW
Transistor Case StyleSOT-457
Transistor MountingSurface Mount
No. of Pins6Pins
Transition Frequency-
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-457
No. of Pins
6Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Power Dissipation
600mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
