Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4330X,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Cut Tape8736308
Cut Tape8736308RL
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY4.130 (CNY4.6669) |
| 100+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 5000+ | CNY1.190 (CNY1.3447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY30.15 (CNY34.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4330X,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Cut Tape8736308
Cut Tape8736308RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Continuous Collector Current2A
Power Dissipation550mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBSS4330X is a 3A NPN breakthrough-in small signal (BISS) Transistor housed in a surface-mount plastic package. It offers collector pad for good heat transfer.
- Low collector-emitter saturation voltage VCEsat
- High collector current capabilities of IC and ICM
- Higher efficiency leading to less heat generation
- Reduced printed-circuit board requirements
- 1R Marking code
Applications
Industrial, Power Management, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Power Dissipation
550mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157
