Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4230T,215Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel8736227RL
Cut Tape8736227
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.890 | CNY19.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1500+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4230T,215Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel8736227RL
Cut Tape8736227
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Continuous Collector Current2A
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency230MHz
DC Current Gain hFE Min470hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBSS4230T is a 2A NPN breakthrough-in small signal (BISS) Transistor in a plastic package providing ultra-low VCEsat and RCEsat parameters. It is suitable for use with the peripheral driver of driver in low supply voltage applications and inductive load drivers.
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High efficiency leading to less heat generation
- Reduced printed-circuit board requirements
- PNP complement is PBSS5230T
- 3D Marking code
Applications
Industrial, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
470hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
230MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
