Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4160DPN-QXCopy
Manufacturer Standard Lead Time20 weeks
Order Code4697754
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.350 (CNY6.0455) |
| 10+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 5000+ | CNY3.050 (CNY3.4465) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY26.75 (CNY30.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4160DPN-QXCopy
Manufacturer Standard Lead Time20 weeks
Order Code4697754
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN60V
Collector Emitter Voltage Max PNP60V
Continuous Collector Current NPN1A
Continuous Collector Current PNP900mA
Power Dissipation NPN700mW
Power Dissipation PNP700mW
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP100hFE
Transistor Case StyleTSOP
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN220MHz
Transition Frequency PNP185MHz
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
60V
Continuous Collector Current PNP
900mA
Power Dissipation PNP
700mW
DC Current Gain hFE Min PNP
100hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
185MHz
Qualification
AEC-Q101
Collector Emitter Voltage Max NPN
60V
Continuous Collector Current NPN
1A
Power Dissipation NPN
700mW
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
TSOP
Transistor Mounting
Surface Mount
Transition Frequency NPN
220MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
