Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBRP113ZT,215Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3439898RL
Cut Tape3439898
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.960 | CNY9.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.960 (CNY2.2148) |
| 10+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.882 (CNY0.9967) |
| 1000+ | CNY0.752 (CNY0.8498) |
| 5000+ | CNY0.624 (CNY0.7051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBRP113ZT,215Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3439898RL
Cut Tape3439898
Technical Datasheet
Transistor PolaritySingle PNP
Digital Transistor PolaritySingle PNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max NPN-
Continuous Collector Current Ic600mA
Collector Emitter Voltage Max PNP40V
Continuous Collector Current600mA
Base Input Resistor R11kohm
Resistor Ratio, R1 / R2-
Base Emitter Resistor R210kohm
Transistor Case StyleTO-236AB
RF Transistor CaseTO-236AB
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation570mW
Operating Temperature Max150°C
DC Current Gain hFE Min190hFE
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current Ic
600mA
Continuous Collector Current
600mA
Resistor Ratio, R1 / R2
-
Transistor Case Style
TO-236AB
No. of Pins
3 Pin
Power Dissipation
570mW
DC Current Gain hFE Min
190hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
40V
Base Input Resistor R1
1kohm
Base Emitter Resistor R2
10kohm
RF Transistor Case
TO-236AB
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
