Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBRP113ET,215Copy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel1829335RL
Cut Tape1829335
Product RangePBRP113E Series
Your Part Number
1,149 In Stock
Need more?
1,149 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY0.831 (CNY0.939) |
| 500+ | CNY0.618 (CNY0.6983) |
| 1000+ | CNY0.542 (CNY0.6125) |
| 5000+ | CNY0.534 (CNY0.6034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBRP113ET,215Copy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel1829335RL
Cut Tape1829335
Product RangePBRP113E Series
Technical Datasheet
Transistor PolaritySingle PNP
Digital Transistor PolaritySingle PNP
Collector Emitter Voltage V(br)ceo-40V
Collector Emitter Voltage Max NPN-
Continuous Collector Current Ic-800mA
Collector Emitter Voltage Max PNP40V
Continuous Collector Current800mA
Base Input Resistor R11kohm
Base Emitter Resistor R21kohm
Resistor Ratio, R1 / R2-
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation570mW
Operating Temperature Max150°C
DC Current Gain hFE Min140hFE
Product RangePBRP113E Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage V(br)ceo
-40V
Continuous Collector Current Ic
-800mA
Continuous Collector Current
800mA
Base Emitter Resistor R2
1kohm
Transistor Case Style
SOT-23
No. of Pins
3 Pin
Power Dissipation
570mW
DC Current Gain hFE Min
140hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
40V
Base Input Resistor R1
1kohm
Resistor Ratio, R1 / R2
-
RF Transistor Case
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
PBRP113E Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
